KEMET 22 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 173-1637
- Mfr. Part No.:
- C322C223K1R5TA
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$96.50
(exc. GST)
$106.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.193 | $96.50 | - |
| 2500 + | $0.174 | $87.00 | 9% |
*price indicative
- RS Stock No.:
- 173-1637
- Mfr. Part No.:
- C322C223K1R5TA
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | Goldmax 300 | |
| Standards/Approvals | REACH, RoHS, UL | |
| Width | 3.81mm | |
| Height | 6.6mm | |
| Length | 5.08mm | |
| Lead Spacing | 5.08mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series Goldmax 300 | ||
Standards/Approvals REACH, RoHS, UL | ||
Width 3.81mm | ||
Height 6.6mm | ||
Length 5.08mm | ||
Lead Spacing 5.08mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 510μm | ||
- COO (Country of Origin):
- MX
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
- RS Stock No. 1816555
- Mfr. Part No. K104K20X7RH5TL2
Each (In a Pack of 50)
$0.362
- RS Stock No. 1706110
- Mfr. Part No. RCER71H104K0K1H03B
Each (In a Bag of 500)
$0.249
- RS Stock No. 8410749
- Mfr. Part No. RCER71H104K0K1H03B
Each (In a Pack of 50)
$0.363
- RS Stock No. 1940583
- Mfr. Part No. FG28C0G2A221JNT00
Each (In a Pack of 10)
$0.229
Related links
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Axial Axial
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 22 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount










