Vishay 18 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- RS Stock No.:
- 173-1287
- Mfr. Part No.:
- VJ0402D180JXBAJ
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$275.00
(exc. GST)
$302.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 7,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.275 | $275.00 | - |
| 2000 - 3000 | $0.269 | $269.00 | 2% |
| 4000 + | $0.264 | $264.00 | 4% |
*price indicative
- RS Stock No.:
- 173-1287
- Mfr. Part No.:
- VJ0402D180JXBAJ
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 18pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | 7 in Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | VJ HIFREQ | |
| Height | 610μm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Width | 510μm | |
| Length | 1.02mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 18pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging 7 in Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series VJ HIFREQ | ||
Height 610μm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Width 510μm | ||
Length 1.02mm | ||
Maximum Operating Temperature 125°C | ||
Vishay VJ Series Hi Frequency Multilayer Ceramic
The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.
Features and Benefits:
Low loss performance in systems up to the GHz range;High Frequency
Applications:
Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices
Related links
- Vishay 18 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 18 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 18 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 18 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 18 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 18 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 18 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 18 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
