KYOCERA AVX 1 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Axial Solder
- RS Stock No.:
- 172-8169
- Mfr. Part No.:
- SA105A102JARC
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 172-8169
- Mfr. Part No.:
- SA105A102JARC
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Mount Type | Axial | |
| Packaging | Ammo Pack | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Seated Plane Height | 0.525in | |
| Minimum Operating Temperature | -55°C | |
| Series | SA | |
| Standards/Approvals | RoHS, UL | |
| Length | 4.32mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Lead Spacing | 0.2in | |
| Lead Diameter | 483μm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 50V dc | ||
Mount Type Axial | ||
Packaging Ammo Pack | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Seated Plane Height 0.525in | ||
Minimum Operating Temperature -55°C | ||
Series SA | ||
Standards/Approvals RoHS, UL | ||
Length 4.32mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
Lead Spacing 0.2in | ||
Lead Diameter 483μm | ||
SA Series
C0G dielectric
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
- RS Stock No. 8313354
- Mfr. Part No. A102J15C0GF5TAA
Each
$0.56
- RS Stock No. 5373460
- Mfr. Part No. SA105E104MARC
Each (In a Pack of 25)
$0.333
- RS Stock No. 1364308P
- Mfr. Part No. 12062A102JAT2A
Each (Supplied on a Reel)
$0.331
- RS Stock No. 2107751
- Mfr. Part No. A102J15C0GF5UAAP
Each (In a Pack of 10)
$0.438
Related links
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±5 %, Axial Solder
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±5 %, Axial Solder
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±10 %, Axial Solder
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±2 %, Surface










