KYOCERA AVX 22 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Axial Solder
- RS Stock No.:
- 537-3404
- Mfr. Part No.:
- SA102A220JARC
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $8.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.38
(exc. GST)
$9.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13,450 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 975 | $0.335 | $8.38 | - |
| 1000 - 1975 | $0.327 | $8.18 | $8.00 |
| 2000 + | $0.322 | $8.05 | $26.00 |
*price indicative
- RS Stock No.:
- 537-3404
- Mfr. Part No.:
- SA102A220JARC
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 22pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 200V dc | |
| Mount Type | Axial | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | SA | |
| Length | 4.32mm | |
| Standards/Approvals | UL, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Lead Diameter | 480μm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 22pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 200V dc | ||
Mount Type Axial | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series SA | ||
Length 4.32mm | ||
Standards/Approvals UL, RoHS | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
Lead Diameter 480μm | ||
SA Series
C0G dielectric
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Related links
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±5 %, Axial Solder
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±5 %, Axial Solder
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Axial Solder
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±2 %, Surface
