- RS Stock No.:
- 172-1484
- Mfr. Part No.:
- UMK212B7104KGHT
- Brand:
- Taiyo Yuden
100 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.082
(exc. GST)
$0.09
(inc. GST)
Units | Per unit | Per Pack* |
100 - 700 | $0.082 | $8.20 |
800 - 1400 | $0.079 | $7.90 |
1500 + | $0.078 | $7.80 |
*price indicative |
- RS Stock No.:
- 172-1484
- Mfr. Part No.:
- UMK212B7104KGHT
- Brand:
- Taiyo Yuden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
0.1uF±10%, 50V,
X7R, 0805/2012
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 3000pcs
0.1uF±10%, 50V,
X7R, 0805/2012
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 3000pcs
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.25mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Series | M |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- IDC Tools
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Taiyo Yuden 100nF MLCC ±20% , SMD
- Taiyo Yuden 100nF MLCC SMD
- Taiyo Yuden 100nF MLCC ±10% , SMD
- Taiyo Yuden 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 100nF Multilayer Ceramic Capacitor MLCC SMD