Syfer Technology 470 pF, 250 V, 250V dc, ±10 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-6650
Mfr. Part No.:
2220YA250471KXTB16
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

470 pF

Voltage

250 V, 250 V dc

Tolerance

±10 %

Mount Type

Surface

Automotive Standard

No

Construction

Stacked

Dielectric

X7R, X7R

Height

4.2 mm

Length

5.7 mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Package/Case

2220

Series

Y2/X1 Safety Certified

Standards/Approvals

EN 60384-14:2005, IEC 60384-14:2005, RoHS, UL 1414

Termination Type

Surface Mount

Width

5 mm

Syfer 250Vac Y2/X1 Safety Certified


Surge Protection (SP) range of ceramic chip capacitors are Class Y3/X2 compliant and designed specifically for use in equipment certified to IEC 60950

Suitable for modems, faxes, telephones and other electronic equipment where over voltage surges can occur - i.e. a lightning strike

This range of capacitors is approved and certified by TÜV certificate numbers R2110618 for C0G and R60003323 for X7R.

These multilayer chip capacitors meet the electrical requirements of IEC 60384-14 and EN 132400, and the electrical specification and creepage limitations of IEC 60950

AC rated Multilayer Ceramic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy