Syfer Technology 470pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 773-9821
- Mfr. Part No.:
- 2220YA250471KXTB16
- Brand:
- Syfer Technology
Bulk discount available
Subtotal (1 pack of 2 units)**
$13.51
(exc. GST)
$14.86
(inc. GST)
164 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
2 - 124 | $6.755 | $13.51 |
126 - 248 | $6.585 | $13.17 |
250 + | $6.495 | $12.99 |
**price indicative
- RS Stock No.:
- 773-9821
- Mfr. Part No.:
- 2220YA250471KXTB16
- Brand:
- Syfer Technology
Related links
- Syfer Technology 470pF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Syfer Technology 27nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Syfer Technology 0.3pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- TDK 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 470pF Multilayer Ceramic Capacitor...
- Yageo 470pF MLCC ±10% , SMD