Syfer Technology 330pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6494
Mfr. Part No.:
1206Y5000331KCT
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

330pF

Voltage

500V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G, NP0

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

Flexicap

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy