Murata 3.3nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6329
Mfr. Part No.:
GRM3192C2A332JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

3.3nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

CH

Tolerance

±5%

Dimensions

3.2 x 1.6 x 0.85mm

Length

3.2mm

Depth

1.6mm

Height

0.85mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy