Murata 22 μF Multilayer Ceramic Capacitor, 63V dc, ±20 %, Surface
- RS Stock No.:
- 170-6128
- Mfr. Part No.:
- KRM55WR71J226MH01K
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $75.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,499.50
(exc. GST)
$1,649.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $2.999 | $1,499.50 | - |
| 1000 - 1500 | $2.924 | $1,462.00 | $75.00 |
| 2000 + | $2.879 | $1,439.50 | $240.00 |
*price indicative
- RS Stock No.:
- 170-6128
- Mfr. Part No.:
- KRM55WR71J226MH01K
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 63V dc | |
| Package/Case | 2220 | |
| Construction | Stacked | |
| Packaging | 330 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KRM55 | |
| Width | 5.3mm | |
| Length | 6.1mm | |
| Standards/Approvals | RoHS | |
| Height | 6.4mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 63V dc | ||
Package/Case 2220 | ||
Construction Stacked | ||
Packaging 330 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KRM55 | ||
Width 5.3mm | ||
Length 6.1mm | ||
Standards/Approvals RoHS | ||
Height 6.4mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
- COO (Country of Origin):
- JP
Murata KRM Series Metal Terminal Monolithic Ceramic Chip Capacitors
KRM series chip monolithic (MLCC) capacitors with increased reliability for thermal and mechanical stress. These KRM series MLCC automotive capacitors have ferric alloy terminals that lift the capacitor up to 1mm above the PCB to eliminate the transmission of bending forces between the capacitor and PCB caused by Sharp temperature changes and mechanical impact in automotive applications. Space saving and high capacitance is achieved by two capacitors being stacked on TOP of one another and acoustic noise caused by ceramic vibration is reduced. These KRM MLCC capacitors are suitable for commercial applications such as power supply circuits.
Related links
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
