Murata 1 μF Multilayer Ceramic Capacitor, 100V dc, ±15 %, Through Hole Solder

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $12.00

View bulk pricing options

Subtotal (1 bag of 500 units)*

$230.50

(exc. GST)

$253.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$0.461$230.50-
1000 - 1500$0.449$224.50$12.00
2000 +$0.442$221.00$38.00

*price indicative

RS Stock No.:
170-6117
Mfr. Part No.:
RCER72A105K2K1H03B
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Packaging

Bulk

Mount Type

Through Hole

Dielectric

X7R

Tolerance

±15 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Seated Plane Height

6mm

Termination Type

Solder

Series

RCE

Length

5.5mm

Standards/Approvals

ISO, RoHS, REACH

Width

3.15mm

Height

4mm

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Lead Diameter

500μm

COO (Country of Origin):
JP

Murata RCE Series Automotive MLCC Capacitors


RCE series monolithic ceramic (MLCC) capacitors that comply with AEC-Q200 and ISO7637-2 (surge test) standards required on-board. These RCE series MLCC capacitors have an X7R dielectric, a capacitance range of 1.0pF to 22μF, an operating temperature range of -55 to +125°C and can smooth power and remove noise while protecting against surges in automotive electronic control units. The RCE MLCC capacitor can be mounted to metal bars by welding and the CP (solder coated Fe) lead wire can be changed to a Cu lead wire if required. These RCE series monolithic ceramic (MLCC) capacitors are for use in automotive applications.

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy