Vishay 15 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- RS Stock No.:
- 393-6659
- Mfr. Part No.:
- VJ0603A150JXBAC
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$4.32
(exc. GST)
$4.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 22,600 left, ready to ship from another location
- Final 6,975 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 975 | $0.173 | $4.33 | - |
| 1000 - 1975 | $0.169 | $4.23 | $4.00 |
| 2000 + | $0.166 | $4.15 | $14.00 |
*price indicative
- RS Stock No.:
- 393-6659
- Mfr. Part No.:
- VJ0603A150JXBAC
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 15pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | 7 in Reel/Paper Tape | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | VJ | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 940μm | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 15pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging 7 in Reel/Paper Tape | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series VJ | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Width 800μm | ||
Length 1.6mm | ||
Height 940μm | ||
Maximum Operating Temperature 150°C | ||
Vishay 0603
Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series
Features:
• C0G (NP0) and X7R dielectrics offered
• C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
• C0G (NP0) offers low dissipation
• Excellent aging characteristics
• Ideal for decoupling and filtering (X7R)
• Ideal for surge suppression and high voltage applications
• Wide range of case sizes, voltage ratings and capacitance values
• Wet build process
• Reliable Noble Metal Electrode (NME) system
Applications:
• Timing and tuning circuits
• Sensor and scanner applications
• Decoupling and filtering
• Surge suppression
- RS Stock No. 3936659P
- Mfr. Part No. VJ0603A150JXBAC
Each (Supplied on a Reel)
$0.173
- RS Stock No. 1693149
- Mfr. Part No. VJ0603A150JXBAC
Each (On a Reel of 4000)
$0.087
- RS Stock No. 1693168
- Mfr. Part No. VJ0603A390JXBAC
Each (On a Reel of 4000)
$0.082
- RS Stock No. 1731220
- Mfr. Part No. VJ0603A331JXBAC
Each (On a Reel of 4000)
$0.087
Related links
- Vishay 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor 10 %, Surface
- TDK 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 15 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder








