Murata 390 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Solder

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$144.00

(exc. GST)

$158.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$0.288$144.00-
1000 - 1500$0.281$140.502%
2000 +$0.277$138.503%

*price indicative

RS Stock No.:
170-6107
Mfr. Part No.:
RCE5C2A391J0K1H03B
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

390pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Mount Type

Through Hole

Packaging

Bulk

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Seated Plane Height

6mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

RCE

Height

3.5mm

Length

3.6mm

Width

2.5mm

Standards/Approvals

RoHS, REACH, ISO

Lead Spacing

5mm

Maximum Operating Temperature

125°C

Lead Diameter

500μm

COO (Country of Origin):
JP

Murata RCE Series Automotive MLCC Capacitors


RCE series monolithic ceramic (MLCC) capacitors that comply with AEC-Q200 and ISO7637-2 (surge test) standards required on-board. These RCE series MLCC capacitors have a C0G dielectric, a capacitance range of 1.0pF to 22μF, an operating temperature range of -55 to +125°C and can smooth power and remove noise while protecting against surges in automotive electronic control units. The RCE MLCC capacitor can be mounted to metal bars by welding and the CP (solder coated Fe) lead wire can be changed to a Cu lead wire if required. These RCE series monolithic ceramic (MLCC) capacitors are for use in automotive applications.

C0G dielectric

Conformally coated

C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy