KYOCERA AVX 33nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 170-4609
- Mfr. Part No.:
- 0603YC333KAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4609
- Mfr. Part No.:
- 0603YC333KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 33nF | |
| Voltage | 16V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Length | 1.6mm | |
| Depth | 0.81mm | |
| Series | FLEXITERM | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 33nF | ||
Voltage 16V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Length 1.6mm | ||
Depth 0.81mm | ||
Series FLEXITERM | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- KYOCERA AVX 33nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX SMD 1210YC226KAT2A
- KYOCERA AVX 1μF MLCC ±10% , SMD
- KYOCERA AVX 22μF MLCC ±10% , SMD
- Vishay 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
