- RS Stock No.:
- 170-5785
- Mfr. Part No.:
- GRM155R11C333KA01D
- Brand:
- Murata
Available for back order.
Price (ex. GST) Each (On a Reel of 10000)
$0.005
(exc. GST)
$0.005
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 + | $0.005 | $50.00 |
*price indicative
- RS Stock No.:
- 170-5785
- Mfr. Part No.:
- GRM155R11C333KA01D
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata GRM 0402 R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 16V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | GRM |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Related links
- Murata 33nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% ,...
- Murata 33nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% ,...
- KEMET 33nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- KYOCERA AVX 33nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD