KEMET 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 170-0212
- Mfr. Part No.:
- C322C103K1R5TA
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $9.00
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$185.50
(exc. GST)
$204.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.371 | $185.50 | - |
| 1000 - 1500 | $0.362 | $181.00 | $9.00 |
| 2000 + | $0.356 | $178.00 | $30.00 |
*price indicative
- RS Stock No.:
- 170-0212
- Mfr. Part No.:
- C322C103K1R5TA
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | Goldmax 300 | |
| Width | 3.81mm | |
| Height | 6.6mm | |
| Length | 5.08mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5.08mm | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series Goldmax 300 | ||
Width 3.81mm | ||
Height 6.6mm | ||
Length 5.08mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5.08mm | ||
Lead Diameter 510μm | ||
- COO (Country of Origin):
- MX
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
- RS Stock No. 1441922
- Mfr. Part No. SR151C103KAR
Each (In a Bag of 50)
$0.449
- RS Stock No. 6994995
- Mfr. Part No. SR151E103MARTR
Each (In a Pack of 25)
$0.226
- RS Stock No. 6994920
- Mfr. Part No. CK05BX103K
Each (In a Pack of 10)
$3.979
- RS Stock No. 5381584
- Mfr. Part No. C330C224K1R5TA
Each (In a Pack of 5)
$0.692
Related links
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Axial
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Axial
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Axial Axial
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount











