KEMET 220 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 170-0129
- Mfr. Part No.:
- C0603C221J5GACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $2.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$25.00
(exc. GST)
$28.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 67,000 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.025 | $25.00 | - |
| 2000 - 3000 | $0.024 | $24.00 | $2.00 |
| 4000 + | $0.024 | $24.00 | $4.00 |
*price indicative
- RS Stock No.:
- 170-0129
- Mfr. Part No.:
- C0603C221J5GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 220pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 220pF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
Kemet 0603 C0G and X5R dielectric
X5R dielectric series is semi-stable due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical
The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C
- RS Stock No. 2644539
- Mfr. Part No. C0603C221J5GACTU
Each (In a Pack of 25)
$0.045
- RS Stock No. 1700143
- Mfr. Part No. C0805C221J5GACTU
Each (On a Reel of 4000)
$0.028
- RS Stock No. 2644309
- Mfr. Part No. C0805C221J5GACTU
Each (In a Pack of 25)
$0.14
- RS Stock No. 1700172
- Mfr. Part No. C1206C221J5GACTU
Each (On a Reel of 4000)
$0.055
Related links
- KEMET 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 220 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 220 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 220 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount










