KEMET 4.7 nF, 100V dc, ±5 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-6754
Mfr. Part No.:
C0603H472J1GACT250
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

4.7 nF

Voltage

100 V dc

Tolerance

±5 %

Mount Type

Surface

Dielectric

C0G

Height

800 μm

Length

1.6 mm

Maximum Operating Temperature

200 °C

Minimum Operating Temperature

-55 °C

Package/Case

0603

Series

H - 200°C

COO (Country of Origin):
MX

KEMET 0603 High Temperature


KEMET C0603 series high temperature surface mount Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.

Features and Benefits:

Lead-Free, RoHS and REACH compliant

Low ESR and ESL

High thermal stability

High ripple current capability

No capacitance change with respect to applied rated DC voltage

No capacitance decay with time

Non-polar

Matte tin-plated terminations

Typical applications include decoupling, bypass, filtering and transient voltage suppression in environments such as down-hole exploration, aerospace engine compartments and geophysical probes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy