Murata 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 169-3944
- Mfr. Part No.:
- GCM188R71E105KA64D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$200.00
(exc. GST)
$240.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12,000 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.05 | $200.00 |
| 8000 - 36000 | $0.049 | $196.00 |
| 40000 + | $0.044 | $176.00 |
*price indicative
- RS Stock No.:
- 169-3944
- Mfr. Part No.:
- GCM188R71E105KA64D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 25V dc | |
| Construction | Flat | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Reel Paper | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 25V dc | ||
Construction Flat | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging 180 mm Dia Reel Paper | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata GCM Automotive 0603 Series
Related links
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 330 pF Multilayer Ceramic Capacitor ±10 %, Surface
