Murata 1 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$908.00

(exc. GST)

$999.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000$0.908$908.00
5000 +$0.818$818.00

*price indicative

RS Stock No.:
169-2944
Mfr. Part No.:
GA352QR7GF102KW01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

250V ac

Construction

Stacked

Package/Case

2211

Packaging

180 mm Dia Reel Embossed

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GA353

Length

5.7mm

Standards/Approvals

IEC 60384-14 Class X2, IEC 60384-14 Class Y2, IEC 60384-14 Class Y3, RoHS, UL, Y2, IEC 60384-14 Class X1

Height

1.5mm

Width

2.8mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

GA3xx Series


Surface mount technology capable of operating at high voltage levels due to a new monolithic structure

Suitable for reflow soldering, and guaranteed to +125°C

Low loss, Ideal for high frequency circuits and use as a Y3 - class capacitor in Modem circuits

Operating Temperature: -55°C to +125°C

Approvals

SEV

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock

Standards

Y3 Class Certified Products, IEC60950 Devices only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy