Murata 47 pF Multilayer Ceramic Capacitor, 100V dc, 5 pF, Through Hole Radial
- RS Stock No.:
- 169-2845
- Mfr. Part No.:
- RDE5C2A470J0M1H03A
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $24.00
View bulk pricing optionsSubtotal (1 box of 2000 units)*
$438.00
(exc. GST)
$482.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.219 | $438.00 | - |
| 4000 - 18000 | $0.213 | $426.00 | $24.00 |
| 20000 + | $0.192 | $384.00 | $540.00 |
*price indicative
- RS Stock No.:
- 169-2845
- Mfr. Part No.:
- RDE5C2A470J0M1H03A
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47pF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Dielectric | C0G | |
| Tolerance | 5 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | RDE | |
| Height | 3.5mm | |
| Length | 4mm | |
| Width | 2.5mm | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007, RoHS | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47pF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Dielectric C0G | ||
Tolerance 5 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series RDE | ||
Height 3.5mm | ||
Length 4mm | ||
Width 2.5mm | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007, RoHS | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- JP
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
Related links
- Murata 47 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial
- Murata 33 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial
- Murata 100 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial
- Murata 150 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial
- Murata 330 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial
- Murata 68 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial
- Murata 220 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial
- Murata 22 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial
