Murata 68 pF Multilayer Ceramic Capacitor, 100V dc, 5 pF, Through Hole Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$9.25

(exc. GST)

$10.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 475$0.37$9.25
500 - 975$0.361$9.03
1000 +$0.355$8.88

*price indicative

RS Stock No.:
133-5713
Mfr. Part No.:
RDE5C2A680J0M1H03A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

68pF

Voltage

100V dc

Mount Type

Through Hole

Packaging

Ammo Pack

Dielectric

C0G

Tolerance

5 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

RDE

Width

2.5mm

Length

4mm

Height

3.5mm

Standards/Approvals

RoHS, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

Lead Spacing

5mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

Lead Diameter

500μm

COO (Country of Origin):
JP

RDE series


Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.

Applications


Commercial Electronics

Consumer electronics

White goods

Warning

Do not use for automotive-related power train and safety equipment

  • RS Stock No. 1692848
  • Mfr. Part No. RDE5C2A680J0M1H03A
Each (In a Box of 2000)
$0.219
  • RS Stock No. 1692838
  • Mfr. Part No. RDE5C2A101J0M1H03A
Each (In a Box of 2000)
$0.212
  • RS Stock No. 1335704
  • Mfr. Part No. RDE5C2A101J0M1H03A
Each (In a Pack of 25)
$0.358
  • RS Stock No. 1335705
  • Mfr. Part No. RDE5C2A150J0M1H03A
Each (In a Pack of 25)
$0.388

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy