- RS Stock No.:
- 169-2816
- Mfr. Part No.:
- RDE5C1H391J0M1H03A
- Brand:
- Murata
575 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 2000)
$0.17
(exc. GST)
$0.19
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
2000 - 2000 | $0.17 | $340.00 |
4000 - 18000 | $0.166 | $332.00 |
20000 + | $0.149 | $298.00 |
*price indicative
- RS Stock No.:
- 169-2816
- Mfr. Part No.:
- RDE5C1H391J0M1H03A
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 390pF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 4 x 2.5 x 3.5mm |
Length | 4mm |
Depth | 2.5mm |
Height | 3.5mm |
Series | RDE |
Suppression Class | Class I |
Terminal Type | Radial |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Murata 390pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% ,...
- Murata 390pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% ,...
- TDK 390pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- TDK 390pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole
- KEMET 390pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 390pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Vishay 390pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Walsin Technology Corporation 390pF Multilayer Ceramic Capacitor...