KYOCERA AVX 680 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %
- RS Stock No.:
- 162-2856
- Mfr. Part No.:
- 08055F681K4Z2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-2856
- Mfr. Part No.:
- 08055F681K4Z2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 680pF | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Packaging | Reel | |
| Dielectric | X8R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | FLEXITERM | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Length | 2.01mm | |
| Height | 940μm | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 680pF | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Packaging Reel | ||
Dielectric X8R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series FLEXITERM | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Length 2.01mm | ||
Height 940μm | ||
Maximum Operating Temperature 150°C | ||
AVX 0805 MLCC Series
X7R formulations are called temperature stable ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
• Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
• The capacitance change is non-linear
• AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
• These high voltage chip designs exhibit low ESRs at high frequencies
• Reduced noise X5R versions available
• Low profile versions available
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor ±5 %
- KYOCERA AVX 680 nF Multilayer Ceramic Capacitor ±10 %, Surface
- AVX 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
