KYOCERA AVX 22 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface
- RS Stock No.:
- 166-7744
- Mfr. Part No.:
- 1210CC223KAT1A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$562.00
(exc. GST)
$618.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.281 | $562.00 |
| 10000 + | $0.253 | $506.00 |
*price indicative
- RS Stock No.:
- 166-7744
- Mfr. Part No.:
- 1210CC223KAT1A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 22nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 630V dc | |
| Package/Case | 1210 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | High Voltage | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 22nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 630V dc | ||
Package/Case 1210 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series High Voltage | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Width 2.5mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CZ
AVX 1210 X7R Dielectric MLCC Series
The X7R dielectric MLCCs from AVX offer a temperature stable range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.
Features & Benefits
Capacitance ±15% from -55°C to +125°C;Temperature stable range of capacitors
Applications
Can be used with a wide range of industrial applications where changes in capacitance occur
Related links
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
