Wurth Elektronik 100 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-6025
Mfr. Part No.:
885012205055
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

100pF

Voltage

50V dc

Package/Case

0402

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Length

1mm

Standards/Approvals

RoHS

Width

500μm

Height

500μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN

Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric


Multilayer Ceramic Chip Capacitors

High performance ceramic

High Capacitance stability

Minimal ageing

Copper, Tin and Nickel termination

High electrical precision and stability ceramic

Operating Temperature: -55°C to +125°C

Reflow soldering recommended

Each (On a Reel of 4000)
$0.017
Each (On a Reel of 15000)
$0.017
Each (In a Pack of 100)
$0.029
Each (On a Tape of 200)
$0.015

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy