KEMET 1.5 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$988.00

(exc. GST)

$1,088.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.247$988.00-
8000 - 12000$0.241$964.002%
16000 +$0.237$948.004%

*price indicative

RS Stock No.:
161-0946
Mfr. Part No.:
C0805C152JBGACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

1.5nF

Voltage

630V dc

Construction

Stacked

Package/Case

0805

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Height

900μm

Length

2mm

Width

1.25mm

Standards/Approvals

EIA 481, J-STD-020, EIA 556, EIA 624, IPC-7351

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET’s Automotive Grade High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered “stable.” The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature.

AEC–Q200 automotive qualified

Lead (Pb)-Free, RoHS and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

DC voltage

No capacitance decay with time

Non-polar device, minimizing installation concerns

100% Pure matte tin-plated termination finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy