KEMET 4.7 μF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface
- RS Stock No.:
- 152-6089
- Mfr. Part No.:
- C0805X475J8RACAUTO
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.22
(exc. GST)
$10.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 740 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $0.922 | $9.22 |
| 630 - 1240 | $0.898 | $8.98 |
| 1250 + | $0.886 | $8.86 |
*price indicative
- RS Stock No.:
- 152-6089
- Mfr. Part No.:
- C0805X475J8RACAUTO
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | X FT-CAP | |
| Width | 1.25mm | |
| Height | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | EIA 1206, EIA 481, IPC-7351, EIA 0603, EIA 0805, EIA 624, EIA 556, J-STD-020 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series X FT-CAP | ||
Width 1.25mm | ||
Height 1.25mm | ||
Length 2mm | ||
Standards/Approvals EIA 1206, EIA 481, IPC-7351, EIA 0603, EIA 0805, EIA 624, EIA 556, J-STD-020 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMETs Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMETs standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMETs standard termination system in order to establish pliability while maintaining Terminal strength, solderability and electrical performance.
Superior Flex performance (up to 5 mm)
High capacitance Flex mitigation
Lead (Pb)-free, RoHS and REACH compliant
Automotive (AEC-Q200) grade available
Non-polar device, minimizing installation concerns
100% Pure matte tin-plated termination finish
- RS Stock No. 1526108
- Mfr. Part No. C0805X475J9RACAUTO
Each (In a Pack of 10)
$0.686
- RS Stock No. 1526102
- Mfr. Part No. C0805C475K8RACAUTO
Each (In a Pack of 10)
$0.392
- RS Stock No. 1526128
- Mfr. Part No. C0805C475M8RACAUTO
Each (In a Pack of 10)
$0.425
- RS Stock No. 1526106
- Mfr. Part No. C0805X475M8RACAUTO
Each (In a Pack of 25)
$0.482
Related links
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 22 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 1 nF Multilayer Ceramic Capacitor 5 %, Surface Mount











