KEMET 4.7 μF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save $55.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,105.00

(exc. GST)

$1,215.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.442$1,105.00-
5000 - 7500$0.431$1,077.50$55.00
10000 +$0.424$1,060.00$180.00

*price indicative

RS Stock No.:
152-6023
Mfr. Part No.:
C0805X475J8RACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

10V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

X FT-CAP

Width

1.25mm

Standards/Approvals

EIA 1206, EIA 481, IPC-7351, EIA 0603, EIA 0805, EIA 624, EIA 556, J-STD-020

Height

1.25mm

Length

2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET’s Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMET’s standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining Terminal strength, solderability and electrical performance.

Superior Flex performance (up to 5 mm)

High capacitance Flex mitigation

Lead (Pb)-free, RoHS and REACH compliant

Automotive (AEC-Q200) grade available

Non-polar device, minimizing installation concerns

100% Pure matte tin-plated termination finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy