Murata 3 pF Multilayer Ceramic Capacitor, 100V dc, 0.25 pF, Through Hole Radial

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
150-3984
Mfr. Part No.:
RDE5C2A3R0C0M1H03A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

3pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Mount Type

Through Hole

Packaging

Ammo Pack

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

RDE

Length

4mm

Height

3.5mm

Standards/Approvals

RoHS, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

Width

2.5mm

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Suppression Class

Class I

Lead Diameter

500μm

COO (Country of Origin):
JP
Small size and large capacitance

Low ESR characteristics for high frequency

Meet LF (Lead Free) and HF (Halogen Free)

Flow soldering is available, but re-flow soldering not available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy