Murata 1.5 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save $24.00

View bulk pricing options

Subtotal (1 box of 2000 units)*

$442.00

(exc. GST)

$486.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
2000 - 2000$0.221$442.00-
4000 - 18000$0.215$430.00$24.00
20000 +$0.194$388.00$540.00

*price indicative

RS Stock No.:
150-3981
Mfr. Part No.:
RDE5C2A152J0M1H03A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1.5nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Mount Type

Through Hole

Packaging

Ammo Pack

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

RDE

Standards/Approvals

RoHS, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

Width

2.5mm

Height

3.5mm

Length

4mm

Lead Spacing

5mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

Lead Diameter

500μm

COO (Country of Origin):
JP
Small size and large capacitance

Low ESR characteristics for high frequency

Meet LF (Lead Free) and HF (Halogen Free)

Flow soldering is available, but re-flow soldering not available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy