KEMET 47 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS Stock No.:
- 146-6356
- Mfr. Part No.:
- C0805C476M9PACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,192.50
(exc. GST)
$2,412.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.877 | $2,192.50 | - |
| 5000 - 7500 | $0.855 | $2,137.50 | 2% |
| 10000 + | $0.842 | $2,105.00 | 3% |
*price indicative
- RS Stock No.:
- 146-6356
- Mfr. Part No.:
- C0805C476M9PACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 6.3V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Height | 1.25mm | |
| Width | 1.25mm | |
| Standards/Approvals | EIA 481, IPC-7351, EIA 556, J-STD-020, EIA 624 | |
| Length | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47μF | ||
Voltage 6.3V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Height 1.25mm | ||
Width 1.25mm | ||
Standards/Approvals EIA 481, IPC-7351, EIA 556, J-STD-020, EIA 624 | ||
Length 2mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- MY
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
- RS Stock No. 6911183
- Mfr. Part No. C0805C476M9PACTU
Each (In a Pack of 5)
$1.264
- RS Stock No. 1466379
- Mfr. Part No. C1210C476M9PACTU
Each (On a Reel of 1000)
$0.486
- RS Stock No. 6911262
- Mfr. Part No. C1210C476M9PACTU
Each (In a Pack of 5)
$1.00
- RS Stock No. 6911262P
- Mfr. Part No. C1210C476M9PACTU
Each (Supplied on a Reel)
$1.00
Related links
- KEMET 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 100 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 3.3 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface Mount









