KEMET 2.2 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- RS Stock No.:
- 146-6349
- Mfr. Part No.:
- C0603C225K8PACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$888.00
(exc. GST)
$976.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.222 | $888.00 | - |
| 8000 - 12000 | $0.216 | $864.00 | 2% |
| 16000 + | $0.213 | $852.00 | 4% |
*price indicative
- RS Stock No.:
- 146-6349
- Mfr. Part No.:
- C0603C225K8PACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 10V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Length | 1.6mm | |
| Width | 800μm | |
| Height | 800μm | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2μF | ||
Voltage 10V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Length 1.6mm | ||
Width 800μm | ||
Height 800μm | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | ||
Suppression Class Class I | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Kemet 0603 C0G and X5R dielectric
X5R dielectric series is semi-stable due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical
The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C
Related links
- KEMET 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 2.2 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 22 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 6.8 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
