KEMET 6.8 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 630 more to save $13.86

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.67

(exc. GST)

$10.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,570 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 620$0.967$9.67-
630 - 1240$0.945$9.45$13.86
1250 +$0.931$9.31$45.00

*price indicative

Packaging Options:
RS Stock No.:
691-1192
Mfr. Part No.:
C0805C685K8PACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

6.8μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Standards/Approvals

EIA 556, EIA 481, J-STD-020, EIA 1206, EIA 0603, EIA 0805, EIA 624, IPC-7351

Width

1.25mm

Height

1.4mm

Length

2mm

Maximum Operating Temperature

85°C

KEMET C0805 Series


Surface Mount Multilayer Ceramic Chip Capacitors

Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

  • RS Stock No. 6911192P
  • Mfr. Part No. C0805C685K8PACTU
Each (Supplied on a Reel)
$0.967
  • RS Stock No. 0148092
  • Mfr. Part No. C1206C106K8PACTU
Each (In a Pack of 25)
$0.378
  • RS Stock No. 1526056
  • Mfr. Part No. C0805X106K8RACTU
Each (In a Pack of 10)
$0.851
  • RS Stock No. 0148092P
  • Mfr. Part No. C1206C106K8PACTU
Each (Supplied on a Reel)
$0.378

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy