KEMET 27pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 146-6227
- Mfr. Part No.:
- C0402C270J5GACTU
- Brand:
- KEMET
Bulk discount available
Price (ex. GST) Each (On a Reel of 10000)
$0.008
(exc. GST)
$0.009
(inc. GST)
2000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10000 - 10000 | $0.008 | $80.00 |
20000 - 90000 | $0.008 | $80.00 |
100000 + | $0.007 | $70.00 |
**price indicative
- RS Stock No.:
- 146-6227
- Mfr. Part No.:
- C0402C270J5GACTU
- Brand:
- KEMET
Related links
- KEMET 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 27pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole