KEMET 12 nF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface
- RS Stock No.:
- 146-4268
- Mfr. Part No.:
- C0603C123J3GACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $9.00
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$8.77
(exc. GST)
$9.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 975 | $0.351 | $8.78 | - |
| 1000 - 1975 | $0.342 | $8.55 | $9.00 |
| 2000 + | $0.336 | $8.40 | $30.00 |
*price indicative
- RS Stock No.:
- 146-4268
- Mfr. Part No.:
- C0603C123J3GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 12nF | |
| Voltage | 25V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Height | 800μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | IPC-7351, EIA 556, J-STD-020, EIA 624, EIA 481 | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 12nF | ||
Voltage 25V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Height 800μm | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals IPC-7351, EIA 556, J-STD-020, EIA 624, EIA 481 | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.
−55°Cto +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
- RS Stock No. 1464268P
- Mfr. Part No. C0603C123J3GACTU
Each (Supplied on a Reel)
$0.351
- RS Stock No. 8015230P
- Mfr. Part No. C0603C103J3GACTU
Each (Supplied on a Reel)
$0.242
- RS Stock No. 8015237
- Mfr. Part No. C0603C104J3RACTU
Each (In a Pack of 25)
$0.441
- RS Stock No. 1466420
- Mfr. Part No. C0603C103J3GACTU
Each (On a Reel of 4000)
$0.154
Related links
- KEMET 12 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 12 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 12 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 12 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 3.9 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount






