KEMET 3.3 nF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$11.55

(exc. GST)

$12.70

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 3,550 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 990$1.155$11.55-
1000 - 1990$1.126$11.262%
2000 +$1.111$11.113%

*price indicative

Packaging Options:
RS Stock No.:
146-4264
Mfr. Part No.:
C0603C332F5GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

3.3nF

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±1 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Height

800μm

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481

Length

1.6mm

Width

800μm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

  • RS Stock No. 1464264P
  • Mfr. Part No. C0603C332F5GACTU
Each (Supplied on a Reel)
$1.155
  • RS Stock No. 8015299P
  • Mfr. Part No. C0603C332J5GACTU
Each (Supplied on a Reel)
$0.20
  • RS Stock No. 1466519
  • Mfr. Part No. C0603C332J5GACTU
Each (On a Reel of 4000)
$0.119
  • RS Stock No. 1464296
  • Mfr. Part No. C0603C512J5GACTU
Each (In a Bag of 25)
$0.249

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy