KEMET 100 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$479.00

(exc. GST)

$527.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 13 November 2026
  • Plus 1,000 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$0.479$479.00
2000 - 3000$0.467$467.00
4000 +$0.46$460.00

*price indicative

RS Stock No.:
146-4208
Mfr. Part No.:
C1812C104KDRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Construction

Stacked

Package/Case

1812

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Width

3.2mm

Length

4.5mm

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Height

1.7mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy