- RS Stock No.:
- 146-4142
- Mfr. Part No.:
- C0805C105J3RACTU
- Brand:
- KEMET
On back order for despatch 19/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.495
(exc. GST)
$0.545
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $0.495 | $1,237.50 |
5000 - 7500 | $0.482 | $1,205.00 |
10000 + | $0.475 | $1,187.50 |
*price indicative |
- RS Stock No.:
- 146-4142
- Mfr. Part No.:
- C0805C105J3RACTU
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.
−55°Cto +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 25V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±5% |
Dimensions | 2 x 1.25 x 1.25mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Series | C |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Minimum Operating Temperature | -55°C |
Related links
- KEMET 1μF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U...
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 1μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC -20 → +80 % , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole