- RS Stock No.:
- 144-7066
- Mfr. Part No.:
- CGA2B1X7R1A224K050BC
- Brand:
- TDK
129000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.027
(exc. GST)
$0.03
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.027 | $270.00 |
20000 - 90000 | $0.026 | $260.00 |
100000 + | $0.024 | $240.00 |
*price indicative
- RS Stock No.:
- 144-7066
- Mfr. Part No.:
- CGA2B1X7R1A224K050BC
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK CGA Automotive 0402 series, X5R, X7R and Y5V Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 10V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Automotive Standard | AEC-Q200 |
Depth | 0.5mm |
Height | 0.5mm |
Series | CGA |
Suppression Class | Class II |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Minimum Operating Temperature | -55°C |
Related links
- TDK 220nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 220nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Yageo 220nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD