KYOCERA AVX 100 nF, 50 V, 50V dc, ±10 %, Through Hole, Through Hole

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-1980
Mfr. Part No.:
SR275C104KAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100 nF

Voltage

50 V, 50 V dc

Tolerance

±10 %

Mount Type

Through Hole, Through Hole

Automotive Standard

No

Dielectric

X7R, X7R

Height

6.35 mm

Length

6.6 mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Packaging

Bulk

Series

SR

Standards/Approvals

RoHS

Termination Type

Radial

Width

4.06 mm

SR Series


AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Each (In a Pack of 25)
$0.643
  • RS Stock No. 1361114
  • Mfr. Part No. 12061C105K4Z2A
1 Reel of 4000
$1,060.00
  • RS Stock No. 2107803
  • Mfr. Part No. K105K20X7RF53H5G
Each (In a Pack of 10)
$3.244
Each (Supplied in a Bag)
$0.206

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy