KYOCERA AVX 470 nF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$20.00

(exc. GST)

$22.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 200$0.40$20.00-
250 - 450$0.39$19.502%
500 +$0.384$19.204%

*price indicative

RS Stock No.:
144-1936
Mfr. Part No.:
SR205E474MAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

470nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

Z5U

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

10°C

Termination Type

Radial

Series

SR

Height

5.08mm

Standards/Approvals

RoHS

Length

5.08mm

Width

3.18mm

Lead Spacing

2.5mm

Maximum Operating Temperature

85°C

Lead Diameter

510μm

SR Series


AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy