KYOCERA AVX 470 nF Multilayer Ceramic Capacitor, 25V dc, -20 → 80 %, Surface
- RS Stock No.:
- 135-3179
- Mfr. Part No.:
- 08053G474ZAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$304.00
(exc. GST)
$336.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.076 | $304.00 |
| 20000 + | $0.074 | $296.00 |
*price indicative
- RS Stock No.:
- 135-3179
- Mfr. Part No.:
- 08053G474ZAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 470nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0805 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | Y5V | |
| Tolerance | -20 → 80 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Surface Mount | |
| Series | KAM | |
| Width | 1.25mm | |
| Height | 1.4mm | |
| Standards/Approvals | No | |
| Length | 2.01mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 470nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0805 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric Y5V | ||
Tolerance -20 → 80 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -30°C | ||
Termination Type Surface Mount | ||
Series KAM | ||
Width 1.25mm | ||
Height 1.4mm | ||
Standards/Approvals No | ||
Length 2.01mm | ||
Maximum Operating Temperature 85°C | ||
AVX 0805 Y5V Dielectric Capacitors
AVX 0805 Y5V Series Capacitors are Ideal for general purpose use in a limited temperature range.These capacitors are Ideal for decoupling applications within limited temperature range.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
- RS Stock No. 1441424
- Mfr. Part No. 08053G105ZAT2A
Each (In a Bag of 100)
$0.094
- RS Stock No. 1243307
- Mfr. Part No. 12063C474KAT2A
Each (On a Reel of 2000)
$0.132
- RS Stock No. 1349140
- Mfr. Part No. 08055G224ZAT2A
Each (In a Bag of 250)
$0.114
- RS Stock No. 1358612
- Mfr. Part No. 0805YC474KAT2A
Each (In a Bag of 250)
$0.118
Related links
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor -20 to 80 %, Surface
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor -20 % Surface Mount Surface Mount
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor ±10 %, Surface











