KYOCERA AVX 330nF MLCC, 50V dc V, SMD
- RS Stock No.:
- 144-1441
- Mfr. Part No.:
- 08055C334KAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-1441
- Mfr. Part No.:
- 08055C334KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
AVX - X7R Dielectric Multilayer Ceramic Capacitors
The X7R dielectric MLCCs from AVX offer a temperature stable range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.
Features & Benefits
Capacitance ±15% from -55°C to +125°C
Temperature stable range of capacitors
Applications
Can be used with a wide range of industrial applications where changes in capacitance occur
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- KYOCERA AVX 330nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 330nF MLCC ±10% , SMD
- KYOCERA AVX 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 330nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 2.2nF MLCC SMD
- KYOCERA AVX 100nF MLCC SMD
- KYOCERA AVX 330pF MLCC SMD
- KYOCERA AVX 1pF MLCC SMD
