KEMET 1 nF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Surface
- RS Stock No.:
- 137-2789
- Mfr. Part No.:
- C0603C102K2RECAUTO
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $8.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$216.00
(exc. GST)
$236.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.054 | $216.00 | - |
| 8000 - 12000 | $0.053 | $212.00 | $8.00 |
| 16000 + | $0.052 | $208.00 | $32.00 |
*price indicative
- RS Stock No.:
- 137-2789
- Mfr. Part No.:
- C0603C102K2RECAUTO
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 200V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | ESD Rated | |
| Width | 800μm | |
| Standards/Approvals | EIA 556, EIA 481, EIA 624, IPC-7351, J-STD-020 | |
| Length | 1.6mm | |
| Height | 800μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 200V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series ESD Rated | ||
Width 800μm | ||
Standards/Approvals EIA 556, EIA 481, EIA 624, IPC-7351, J-STD-020 | ||
Length 1.6mm | ||
Height 800μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMET ESD 0603 X7R Dielectric Capacitors
KEMET ESD X7R automotive grade capacitors are suited to various applications where Electro Static discharge (ESD) could damage the capacitor or circuit. These capacitors are ESD qualified by the Human Body Model (HBM) AEC Q200-002. These multilayer ceramic capacitors are temperature stable and have a maximum operating temperature of 125°C.Capacitance range from 1 nF to 220 nF. Suited for applications such as bypass and decoupling and also circuits where Q and stability of capacitance are not critical.
Benefits
Available in package size EIA 0603 (1608)
AEC-Q200 Qualified
Operating temperature range −55°C to +125°C
DC Voltage ratings of 25 V, 50 V, 63 V, 100 V, and 200
Non-polar devices, minimising installation concerns
Available capacitance tolerances of ±5%, ±10% and ±20%
Related links
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Yageo 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
