KEMET 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$900.00

(exc. GST)

$1,000.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$0.36$900.00
5000 - 7500$0.351$877.50
10000 +$0.346$865.00

*price indicative

RS Stock No.:
136-5570
Mfr. Part No.:
C320C105K5N5TA91707301
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

50V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

X8L

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

Goldmax 300

Height

5.84mm

Width

3.18mm

Standards/Approvals

RoHS, REACH

Length

5.08mm

Maximum Operating Temperature

150°C

Lead Spacing

2.54mm

COO (Country of Origin):
MX

KEMET Goldmax 300 Series Radial Ultra Stable X8R Dielectric Capacitors


KEMET goldmax 300 series Capacitors feature +150°C Maximum operating temperature and reliability for extreme temperature applications. Ultra stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance, with reference to ambient temperature. Goldmax though-hole capacitors are widely used in automotive circuits, and general high temperature applications.AEC–Q200 Qualified. Extremely low ESR and ESL

Benefits


Radial through-hole form factor

Conformally coated

Capacitance offerings ranging from 1 pF up to 0.22 μF

Operating temperature range of −55°C to +150°C

High thermal stability

No capacitance change with respect to applied rated

DC voltage

No capacitance decay with time

Applications


Decoupling

Under-hood automotive

Defense and aerospace

Bypass and filtering in extreme environments such as down-hole oil exploration

X8R Dielectric


  • RS Stock No. 1365583
  • Mfr. Part No. C320C105K5N5TA91707301
Each (In a Pack of 10)
$0.553
Each (In a Pack of 2)
$5.545
Each (In a Box of 500)
$2.685
Each (In a Box of 5000)
$2.433

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy