KYOCERA AVX 10 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- RS Stock No.:
- 136-0324
- Mfr. Part No.:
- 04025U100CAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$270.00
(exc. GST)
$300.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.027 | $270.00 | - |
| 20000 - 90000 | $0.027 | $270.00 | - |
| 100000 + | $0.024 | $240.00 | $300.00 |
*price indicative
- RS Stock No.:
- 136-0324
- Mfr. Part No.:
- 04025U100CAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | U | |
| Width | 500μm | |
| Standards/Approvals | No | |
| Length | 1mm | |
| Height | 550μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series U | ||
Width 500μm | ||
Standards/Approvals No | ||
Length 1mm | ||
Height 550μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
AVX Ultra Low ESR 0805 series
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 6.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 5.6 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 1.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 3.9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 2.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
