KYOCERA AVX 2.2 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 17%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$3.99

(exc. GST)

$4.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 7,510 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40$0.399$3.99-
50 +$0.329$3.2917%

*price indicative

RS Stock No.:
136-4051
Mfr. Part No.:
12101C225KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

2.2μF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

1210

Mount Type

Surface

Packaging

Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

2.5mm

Length

3.2mm

Height

2.79mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

AVX 1210 MLCC Series


X7R formulations are called “temperature stable” Ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C

The capacitance change is non-linear

AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking

These high voltage chip designs exhibit low ESRs at high frequencies

Each (In a Bag of 25)
$0.528
Each (Supplied on a Reel)
$0.852
Each (On a Reel of 1000)
$0.267
Each (In a Pack of 5)
$0.852

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy