KYOCERA AVX 1 μF Multilayer Ceramic Capacitor, 25V dc, -20 → 80 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
136-1161
Mfr. Part No.:
12063G105ZAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

25V dc

Construction

Multi-layer

Package/Case

1206

Packaging

Reel

Mount Type

Surface

Dielectric

Y5V

Tolerance

-20 → 80 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-30°C

Series

1206

Length

3.2mm

Standards/Approvals

No

Width

1.6mm

Height

1.27mm

Maximum Operating Temperature

85°C

AVX 1206 Y5V Dielectric Capacitors


AVX Y5V multilayer ceramic capacitors are for general purpose use in a limited temperature range. These capacitors have a wide temperature characteristic of +22% –82% capacitance change over the operating temperature range of –30°C to +85°.Voltage Range: 6 V to 50 V.Capacitance Range: 1000 pF to 22 μF. The Y5V range are Ideal for decoupling applications within limited temperature range.

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Each (In a Bag of 100)
$0.129
Each (In a Bag of 100)
$0.168
Each (In a Bag of 100)
$0.084
Each (Supplied on a Reel)
$0.168

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy