KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 50V dc, -20 → 80 %, Surface

This image is representative of the product range

Subtotal (1 bag of 100 units)*

$4.20

(exc. GST)

$4.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 5,100 unit(s) shipping from 23 November 2026
  • Final 1,700 unit(s) shipping from 30 November 2026
Units
Per unit
Per Bag*
100 +$0.042$4.20

*price indicative

RS Stock No.:
135-8345
Mfr. Part No.:
06035G104ZAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Multi-layer

Packaging

Reel

Mount Type

Surface

Dielectric

Y5V

Tolerance

-20 → 80 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-30°C

Termination Type

Surface Mount

Series

0603

Width

810μm

Standards/Approvals

No

Length

1.6mm

Height

900μm

Maximum Operating Temperature

85°C

AVX Y5V Dielectric Capacitors


AVX Y5V Series Capacitors are ideal for general purpose use in a limited temperature range.These capacitors are ideal for decoupling applications within limited temperature range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy